Sign in to ask questions about the Qualtek FAD1-12738DBTW12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek FAD1-12738DBTW12 technical specifications.
| Airflow | 242CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.1A |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 26.4W |
| Noise | 64.5dBA |
| Package Quantity | 40 |
| RPM | 4500RPM |
| Series | FAD1-12738 |
| Termination | 2 Wire Leads |
| Weight | 0.816lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FAD1-12738DBTW12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.