AC Motorized Impeller Ball Bearing 115V 0.32A/0.4A 36.5W/47W 50Hz/60Hz 1400RPM/1700RPM 320CFM/370CFM 58dB/59dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 1400|1700r/min |
| Maximum Airflow | 320|370CFM |
| Maximum Pressure | 0.453inH2O|0.61inH2O |
| Noise Level | 58|59dB |
| Line Current | 0.32|0.4A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 225 X 101mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |