Qualtek FDA5-225101QBLW3F technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 1400|1700r/min |
| Maximum Airflow | 320|370CFM |
| Maximum Pressure | 0.453inH2O|0.61inH2O |
| Noise Level | 58|59dB |
| Line Current | 0.16|0.2A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 225 X 101mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek FDA5-225101QBLW3F to view detailed technical specifications.
No datasheet is available for this part.