The FDA5-25076NBHW3F is a 115V AC motorized impeller fan designed for general use. It operates at a nominal speed of 2600 to 2800 RPM and provides airflow of 560 to 610 CFM. The fan has a maximum pressure rating of 2.087 to 2.638 inches of H2O and a noise level of 76 to 78 dBA. It is suitable for use in environments with temperatures ranging from -20 to 70 degrees Celsius.
Qualtek FDA5-25076NBHW3F technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 2600|2800r/min |
| Maximum Airflow | 560|610CFM |
| Maximum Pressure | 2.087inH2O|2.638inH2O |
| Noise Level | 76|78dB |
| Line Current | 0.9|1.23A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 250 X 76mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek FDA5-25076NBHW3F to view detailed technical specifications.
No datasheet is available for this part.