This flange mount fan is designed for use in thermal management applications, with a nominal speed range of 2600 to 2800 RPM and a maximum airflow of 560 to 610 cubic feet per minute. It operates at a maximum pressure of 2.087 to 2.638 inches of water and has a noise level of 76 to 78 decibels. The fan is powered by a 230-volt supply and draws a line current of 0.48 to 0.66 amperes. It features ball bearings for smooth operation and a round shape with a size of 250 by 76 millimeters. The fan is suitable for use in environments with operating temperatures ranging from -20 to 70 degrees Celsius.
Qualtek FDA5-25076QBHW3F technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 2600|2800r/min |
| Maximum Airflow | 560|610CFM |
| Maximum Pressure | 2.087inH2O|2.638inH2O |
| Noise Level | 76|78dB |
| Line Current | 0.48|0.66A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 250 X 76mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek FDA5-25076QBHW3F to view detailed technical specifications.
No datasheet is available for this part.