This axial fan features a ball bearing design and operates at a maximum speed of 3200 RPM. It has a current rating of 370 mA and a maximum power dissipation of 17.8 W. The fan is designed for use in a flange mount configuration and is equipped with 2 wire leads for easy connection. The operating temperature range is from -4°C to 158°C.
Qualtek FDD1-17238EBLW42 technical specifications.
| Airflow | 245CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 370mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 17.8W |
| Noise | 56dBA |
| Noise (dB) | 56dB |
| Package Quantity | 1 |
| RPM | 3200RPM |
| Series | HPLC, FDD1-17238 |
| Termination | 2 Wire Leads |
| Weight | 1.9lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FDD1-17238EBLW42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.