This 12V DC fan features a nominal speed of 3600 RPM and maximum airflow of 290 CFM. It has a maximum pressure rating of 0.925 inH2O and a noise level of 60. The fan is designed for flange mounting and has a rectangular/round shape with dimensions of 172 x 151 x 51. It operates within a temperature range of -20 to 70°C.
Qualtek FDD1-17251CBMW3B technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 290CFM |
| Maximum Pressure | 0.925inH2O |
| Noise Level | 60dB |
| Line Current | 2.75A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 151 X 51mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek FDD1-17251CBMW3B to view detailed technical specifications.
No datasheet is available for this part.