Blower and Fan
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 24V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 290CFM |
| Maximum Pressure | 0.925inH2O |
| Noise Level | 60dB |
| Line Current | 1.21A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Rectangular/Round |
| Size | 172 X 151 X 51mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |