The Qualtek FKA1-17251NBHW31 is an axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a maximum power dissipation of 51.8W and operates at a speed of 2700RPM. The fan is supplied with 115V and features 2 wire leads for connection. It is designed for flange mount installation and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FKA1-17251NBHW31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 189CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 51.8W |
| Noise | 57.7dBA |
| Noise (dB) | 57.7dB |
| Operating Supply Voltage | 115V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RPM | 2700RPM |
| Series | FKA1-17251 |
| Speed | 2700RPM |
| Termination | 2 Wire Leads |
| Weight | 2.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA1-17251NBHW31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.