FAN AXIAL 172X50.8MM 115VAC TERM
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Package Quantity | 100 |
| Series | FKA1-17251 |
| Weight | 2.3lb |
| Width | 50.8mm |
| RoHS | Compliant |