The FKA2-18065NBHT3F is a ball bearing axial fan with a current rating of 500mA and a maximum power dissipation of 55.2W. It operates within a temperature range of 14°C to 158°C and features a package quantity of 10. The fan has a noise level of 75dBA and is approved by UL, CE, and TUV. It is designed for use in flange mount applications and is part of the FKA2-18065 series.
Checking distributor stock and pricing after the page loads.
| Airflow | 410CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 500mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 55.2W |
| Noise | 75dBA |
| Package Quantity | 10 |
| RPM | 3200RPM |
| Series | FKA2-18065 |
| Weight | 4lb |
| Width | 65mm |
| RoHS | Compliant |