This flange mount fan features a ball bearing type and axial package case, with a current rating of 240mA and maximum power dissipation of 51.1W. It operates within a temperature range of 14°C to 158°C and has a noise level of 75dBA. The fan is approved for use in UL, CE, and TUV applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek FKA2-18065QBHT3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 410CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 240mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 51.1W |
| Noise | 75dBA |
| Package Quantity | 10 |
| RPM | 3200RPM |
| Series | FKA2-18065 |
| Weight | 4lb |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek FKA2-18065QBHT3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.