The FMA1-12038WBJW12-A is a high-performance Electronically Commutated (EC) axial fan. It features a brushless motor with electronic protection and is housed in a UL94V-0 plastic frame and impeller. This specific model is rated IP68 for maximum dust and water resistance, utilizes two ball bearings for a life expectancy of 70,000 hours, and connects via 300mm UL 1007 AWG 22 wire leads.
Qualtek FMA1-12038WBJW12-A technical specifications.
| Voltage Rated | 100-240VAC |
| Airflow | 123.92CFM |
| Static Pressure | 0.36inH2O |
| Power | 9.5W |
| Current | 0.18A |
| Speed | 3500RPM |
| Noise | 49.3dB(A) |
| Operating Temperature | -20 ~ 70°C |
| Ingress Protection | IP68IP Rating |
| Bearing Type | Two Ball |
| RoHS | 2011/65/EU Ammended to 2015/863/EU Compliant |
| REACH | Compliant |
| Safety Approvals | UL, cUL, CE |
Download the complete datasheet for Qualtek FMA1-12038WBJW12-A to view detailed technical specifications.
No datasheet is available for this part.