AC Fan Axial Ball Bearing 230V 95CFM 43.6dB 119.5 X 119.5 X 38.5mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 1450 to 2800r/min |
| Maximum Airflow | 95CFM |
| Maximum Pressure | 0.305inH2O |
| Noise Level | 43.6dB |
| Line Current | 0.07 to 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |