
This heat shrink tubing is made from polyvinylidene and polyolefin materials, with a black and clear color. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The tubing is available in bulk packaging and is lead free. It is approved by UL for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek Q-150K-1/8-01-QB48IN-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Polyvinylidene |
| Color | Black, Clear |
| Diameter | 3.18mm |
| Inside Diameter | 3.2mm |
| Lead Free | Lead Free |
| Length | 48inch |
| Material | PO, Polyolefin, PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q-150K |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-1/8-01-QB48IN-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.