
This PTFE insulated wire features a clear color and a flammability rating of UL224. The wire has an inside diameter of 4.85mm and is made from a lead-free material. It is available in a bulk packaging quantity of 1 and is part of the Q-PTFE series. The wire is suitable for operating temperatures between -65°C and 260°C.
Qualtek Q-PTFE-10AWG-02-QB48IN-25 technical specifications.
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 4.85mm |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q-PTFE |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-PTFE-10AWG-02-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.