
Qualtek's Q-PTFE-2AWG-02-QB48IN-5 is a clear PTFE heat shrink tubing with an inside diameter of 10.92mm and a length of 4ft. It has a maximum operating temperature of 260°C and a minimum operating temperature of -65°C. The tubing is rated for UL224 flammability and is packaged in bulk quantities.
Qualtek Q-PTFE-2AWG-02-QB48IN-5 technical specifications.
| Color | Clear |
| Flammability Rating | UL224 |
| Inside Diameter | 10.92mm |
| Length | 4foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q-PTFE |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-PTFE-2AWG-02-QB48IN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
