Qualtek Q1-11/2-01-QB6IN-5 technical specifications.
| Color | Black |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q1 |
| RoHS | Compliant |
No datasheet is available for this part.