Qualtek Q1-11/4-01-SS100FT technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | Q1 |
| RoHS | Compliant |
No datasheet is available for this part.