
This polyolefin heat shrink tubing has a black color and an inside diameter of 25.4mm. It is designed for use in applications where lead-free materials are required. The tubing is available in bulk packaging and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C.
Qualtek Q2-F-1-01-QB48IN-5 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 25.4mm |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-1-01-QB48IN-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
