
This heat shrink tubing from Qualtek is designed for cable management applications. It features a 25.4mm inside diameter and a length of 0.333ft. The tubing is made from polyolefin material and is lead-free. It is rated for operating temperatures between -55°C and 135°C and meets UL flammability standards.
Qualtek Q2-F-1-01-SS200FT technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | Black |
| Flammability Rating | UL224 |
| Inside Diameter | 25.4mm |
| Lead Free | Lead Free |
| Length | 0.333foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-1-01-SS200FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.