
This 100ft length of polyolefin insulated wire has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It meets UL approval standards. The wire is packaged on a spool and has a black color. The insulation material is polyolefin, and the wire has a 1.5875mm inside diameter. It is lead free and has a flammability rating of UL224 VW-1.
Qualtek Q2-F-1/16-01-MS100FT technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 1.5875mm |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-1/16-01-MS100FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
