
Qualtek's Q2-F-3/16-01-QB6IN-24 heat shrink tubing features a polyolefin material with a black color and a flammability rating of UL224 VW-1. It has an inside diameter of 5.2mm and a length of 0.5ft. The tubing is lead free and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is designed for wall mount applications and is available in bulk packaging.
Qualtek Q2-F-3/16-01-QB6IN-24 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-3/16-01-QB6IN-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
