Heat shrink tubing, 3/16 inch (5.2mm) inside diameter, black polyolefin construction. Rated for 135°C maximum operating temperature and -55°C minimum. Features UL and UL224 VW-1 flammability approvals. Supplied in a 500-foot bulk package.
Qualtek Q2-F-3/16-01-SS500FT technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Package/Case | TO-220 |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 500foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-3/16-01-SS500FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
