
This polyolefin heat shrink tubing has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is made from a lead-free material and has a flammability rating of UL224 VW-1. The tubing has an inside diameter of 2.381mm and is available in a 4ft length. It is packaged in bulk and is suitable for wall mounting.
Qualtek Q2-F-3/32-01-QB48IN-25 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 2.381mm |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-3/32-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
