
This 100foot black heat shrink tubing is made from polyolefin material and features a UL224 VW-1 flammability rating. It is designed for wall mount applications and operates within a temperature range of -55°C to 135°C. The tubing is lead free and packaged on a spool.
Qualtek Q2-F-3/8-01-MS100FT technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL224 VW-1 |
| Inside Diameter | 9.525mm |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-3/8-01-MS100FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
