
Heat shrink tubing kit featuring polyolefin construction for reliable cable management. Offers a 4-inch inside diameter and 6-inch length, suitable for various applications. Operates effectively within a temperature range of -55°C to 135°C. Available in black, white, blue, green, red, yellow, and multiple color options. Lead-free material ensures compliance with environmental standards. Packaged conveniently in a box for easy storage and access.
Sign in to ask questions about the Qualtek Q2-F-QK4-11-6IN-141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek Q2-F-QK4-11-6IN-141 technical specifications.
| Body Material | Polyolefin |
| Color | Black, White, Blue, Green, Red, Yellow, Multiple |
| Inside Diameter | 4inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-QK4-11-6IN-141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
