Qualtek Q2-F-RK4-1-11-6IN-10 technical specifications.
| Color | Red, Multiple, Black |
| Inside Diameter | 24.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-RK4-1-11-6IN-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.