Qualtek Q2-F-RK4-1/8-11-6IN-31 technical specifications.
| Color | Multiple |
| Inside Diameter | 3.7mm |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Material | Polyolefin |
| Series | Q2-F |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F-RK4-1/8-11-6IN-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
