
This heat shrink tubing is made from polyolefin material with a 1.5mm inside diameter and is available in multiple colors, including black. It is designed for wall mount applications and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is lead free and RoHS compliant, making it suitable for a wide range of applications.
Qualtek Q2-F3X-1/16-01-QB48IN-25 technical specifications.
| Body Material | Polyolefin |
| Color | Multiple, Black |
| Inside Diameter | 1.5mm |
| Lead Free | Lead Free |
| Length | 48inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-1/16-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
