
This polyolefin heat shrink tubing has a multiple color option with black as one of the colors and meets the UL224 flammability rating. It has an inside diameter of 12.7mm and a length of 15.24m. The tubing is made of polyolefin material and is designed for wall mount applications. It is available in a spool packaging format.
Qualtek Q2-F3X-1/2-01-MS50FT technical specifications.
| Body Material | Polyolefin |
| Color | Multiple, Black |
| Flammability Rating | UL224 |
| Inside Diameter | 12.7mm |
| Length | 15.24m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-1/2-01-MS50FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
