
The Q2-F3X-1/4-01-QB48IN-25 is a polyolefin heat shrink tubing with a 6mm inside diameter and 48inch length. It operates within a temperature range of -55°C to 135°C and is lead free. This product is packaged in bulk quantities of 25 units and is compliant with RoHS regulations.
Qualtek Q2-F3X-1/4-01-QB48IN-25 technical specifications.
| Body Material | Polyolefin |
| Color | Multiple, Black |
| Inside Diameter | 6mm |
| Lead Free | Lead Free |
| Length | 48inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-1/4-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.