
Qualtek's Q2-F3X-1/8-01-MS200FT heat shrink tubing features a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The tubing is available in multiple colors, including black, and is made from polyolefin material. It meets the UL224 flammability rating and is packaged on a spool. The inside diameter of the tubing is 3.2mm and the length is 60.96m. It is designed for wall mount applications.
Qualtek Q2-F3X-1/8-01-MS200FT technical specifications.
| Package/Case | 200 |
| Color | Multiple, Black |
| Flammability Rating | UL224 |
| Inside Diameter | 3.2mm |
| Length | 60.96m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-1/8-01-MS200FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
