
This polyolefin wall mount heat shrink is made from lead free materials and has a maximum operating temperature of 135°C. The minimum operating temperature is -55°C. It is available in multiple colors, including black, and is packaged in bulk quantities.
Qualtek Q2-F3X-3/16-01-QB6IN-24 technical specifications.
| Body Material | Polyolefin |
| Color | Multiple, Black |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-3/16-01-QB6IN-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.