
This heat shrink is made from polyolefin material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It has a flammability rating of UL224 and is available in multiple colors, including black. The heat shrink is packaged on a spool and has an inside diameter of 19.1mm, with a length of 15.24m.
Qualtek Q2-F3X-3/4-01-MS50FT technical specifications.
| Body Material | Polyolefin |
| Color | Multiple, Black |
| Flammability Rating | UL224 |
| Inside Diameter | 19.1mm |
| Length | 15.24m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-3/4-01-MS50FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
