
This heat shrink is made from polyolefin material with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is available in multiple colors, including black, and is lead free. The heat shrink is packaged in bulk and is suitable for wall mount applications.
Qualtek Q2-F3X-3/4-01-QB6IN-12 technical specifications.
| Body Material | Polyolefin |
| Color | Multiple, Black |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-3/4-01-QB6IN-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.