Qualtek Q2-F3X-3/8-01-MS50FT technical specifications.
| Color | Multiple, Black |
| Flammability Rating | UL224 |
| Inside Diameter | 9.5mm |
| Length | 15.24m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-3/8-01-MS50FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
