
This heat shrink tubing is made from polyolefin material, available in multiple colors, including black. It has an inside diameter of 9mm and a length of 48 inches. The tubing is lead-free and RoHS compliant. It operates within a temperature range of -55°C to 135°C.
Qualtek Q2-F3X-3/8-01-QB48IN-25 technical specifications.
| Body Material | Polyolefin |
| Color | Multiple, Black |
| Inside Diameter | 9mm |
| Lead Free | Lead Free |
| Length | 48inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-3/8-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.