Qualtek Q2-F3X-3/8-01-SS250FT technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.083foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-3/8-01-SS250FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
