
Black polyolefin heat shrink tubing and sleeves, 1-inch diameter and 6-inch length, designed for efficient cable management. This lead-free product offers a wide operating temperature range from -55°C to 135°C. Supplied in a 106-piece kit, packaged in a convenient box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Qualtek Q2-F3X-QK1-01-6IN-106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 1inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-QK1-01-6IN-106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
