Heat Shrink Tubing and Sleeves
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q2-LS |
| RoHS | Compliant |