Qualtek Q2-Z-1-01-QB6IN-8 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 25.4mm |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-1-01-QB6IN-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
