
Qualtek's Q2-Z-1/16-01-QB48IN-25 is a heat shrink tubing made from polyolefin material with a black color. It has an inside diameter of 1.5875mm and a length of 4 feet. The tubing is designed for wall mount applications and operates within a temperature range of -55°C to 125°C.
Qualtek Q2-Z-1/16-01-QB48IN-25 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 1.5875mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-1/16-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.