
Qualtek's Q2-Z-11/4-01-MS50FT is a black polyolefin heat shrink tubing with a diameter of 31.8mm and a length of 50foot. It is designed for wall mount applications and is packaged on a spool. The tubing is lead free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Qualtek Q2-Z-11/4-01-MS50FT technical specifications.
| Color | Black |
| Diameter | 31.8mm |
| Inside Diameter | 1.25inch |
| Lead Free | Lead Free |
| Length | 50foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Spool |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-11/4-01-MS50FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.