The Q2-Z-3/16-01-QB48IN-25 is a heat shrink tubing from Qualtek with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made from polyolefin material with a black color and has a 5.2mm inside diameter. The tubing is available in a single unit quantity and is designed for wall mount applications.
Qualtek Q2-Z-3/16-01-QB48IN-25 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 5.2mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-3/16-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.