Qualtek Q2-Z-3/16-01-QX30FT technical specifications.
| Package/Case | 125 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 30foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-3/16-01-QX30FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
