
This polyolefin heat shrink tubing has a black color and an inside diameter of 7.9375mm. It is available in a single unit quantity and is designed for wall mount applications. The tubing is rated for operation between -55°C and 125°C.
Qualtek Q2-Z-5/16-01-QB6IN-18 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 7.9375mm |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-5/16-01-QB6IN-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.