
Qualtek's Q2-Z-5/8-01-SS200FT is a 200ft length of black polyolefin heat shrink tubing with a 15.9mm diameter and 15.875mm inside diameter. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This lead-free heat shrink tubing is suitable for wall mounting and is packaged on a spool.
Qualtek Q2-Z-5/8-01-SS200FT technical specifications.
| Package/Case | 200 |
| Color | Black |
| Diameter | 15.9mm |
| Inside Diameter | 15.875mm |
| Lead Free | Lead Free |
| Length | 200foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-5/8-01-SS200FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
