
Heat shrink tubing kit featuring black polyolefin construction. Offers a 6-inch length with an expanded inside diameter range from 3/64" to 1/4" (25.4mm max). Designed for a wide operating temperature range of -55°C to 135°C. Lead-free material ensures compliance. Packaged conveniently in a box.
Sign in to ask questions about the Qualtek Q2-Z-QK1-01-6IN-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek Q2-Z-QK1-01-6IN-180 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 25.4mm |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-QK1-01-6IN-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
