
Adhesive-lined heat shrink tubing with a 3:1 shrink ratio, offering a 12.7mm (0.5 inch) recovered inside diameter and a 4-foot length. Constructed from black polyolefin, this tubing operates within a temperature range of -55°C to 125°C and features UL and UL224 approvals. The lead-free composition and bulk packaging make it suitable for various applications.
Sign in to ask questions about the Qualtek Q5-3X-1/2-01-QB48IN-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Qualtek Q5-3X-1/2-01-QB48IN-5 technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| Diameter | 12.7mm |
| Flammability Rating | UL224 |
| Inside Diameter | 0.5inch |
| Lead Free | Lead Free |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | Q5-3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q5-3X-1/2-01-QB48IN-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.